
657-20ABP | |
|---|---|
DigiKey Part Number | 345-1035-ND |
Manufacturer | |
Manufacturer Product Number | 657-20ABP |
Description | HEATSINK TO-220 W/PINS BLK 2" |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 32°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 32°C | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.30°C/W | |
Material | ||
Material Finish | Black Anodized |

