647-15ABP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wakefield Thermal Solutions
In Stock: 3.269
Unit Price: 1,95000 €
Datasheet

Similar


Keystone Electronics
In Stock: 0
Unit Price: 9,06040 €
Datasheet
Heat Sink TO-220 Aluminum 6.0W @ 37°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647-15ABP

DigiKey Part Number
345-1032-ND
Manufacturer
Manufacturer Product Number
647-15ABP
Description
HEATSINK TO-220 W/PINS BLK 1.5"
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 37°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.500" (38.10mm)
Series
Width
1.650" (41.91mm)
Packaging
Bulk
Fin Height
1.000" (25.40mm)
Part Status
Obsolete
Power Dissipation @ Temperature Rise
6.0W @ 37°C
Type
Board Level, Vertical
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 200 LFM
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
647-15ABPEWakefield Thermal Solutions3.269345-1224-ND1,95000 €Direct
647Keystone Electronics036-647-ND9,06040 €Similar
Obsolete
This product is no longer manufactured. View Substitutes