Heat Sink TO-220 Aluminum 6.0W @ 42°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647-10ABP

DigiKey Part Number
345-1031-ND
Manufacturer
Manufacturer Product Number
647-10ABP
Description
HEATSINK TO-220 W/PINS BLK 1"
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 42°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.000" (25.40mm)
Series
Width
1.650" (41.91mm)
Packaging
Bulk
Fin Height
1.000" (25.40mm)
Part Status
Obsolete
Power Dissipation @ Temperature Rise
6.0W @ 42°C
Type
Board Level, Vertical
Thermal Resistance @ Forced Air Flow
3.80°C/W @ 200 LFM
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
647-10ABEPWakefield Thermal Solutions709345-1225-ND1,53000 €Direct
In-Stock: 3.718
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,33500 €13,35 €
251,27160 €31,79 €
501,22580 €61,29 €
1001,18140 €118,14 €
2501,12528 €281,32 €
5001,08456 €542,28 €
1.0001,04530 €1.045,30 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €