Direct

637-10ABP | |
|---|---|
DigiKey Part Number | 345-1028-ND |
Manufacturer | |
Manufacturer Product Number | 637-10ABP |
Description | HEATSINK TO-220 VERT MT BLK 1" |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 76°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 76°C | |
Thermal Resistance @ Forced Air Flow | 5.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.70°C/W | |
Material | ||
Material Finish | Black Anodized |


