Direct

634-20ABP | |
|---|---|
DigiKey Part Number | 345-1027-ND |
Manufacturer | |
Manufacturer Product Number | 634-20ABP |
Description | HEATSINK TO-220 VERT MT BLK 2.0" |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-218 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 0.640" (16.26mm) | |
Diameter | - | |
Fin Height | 0.640" (16.26mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |


