
628-65ABT5 | |
|---|---|
DigiKey Part Number | 628-65ABT5-ND |
Manufacturer | |
Manufacturer Product Number | 628-65ABT5 |
Description | HEATSINK CPU 43MM SQ BLK H=.65" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 3.0W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.750" (44.45mm) | |
Width | 1.700" (43.18mm) | |
Diameter | - | |
Fin Height | 0.650" (16.51mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97684 € | 2.976,84 € |
| Unit Price without VAT: | 2,97684 € |
|---|---|
| Unit Price with VAT: | 3,54244 € |

