Image for 628-65ABT3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-65ABT3

DigiKey Part Number
628-65ABT3-ND
Manufacturer
Manufacturer Product Number
628-65ABT3
Description
HEATSINK FOR 45MM BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 3.0W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.750" (44.45mm)
Mfr
Width
1.700" (43.18mm)
Series
Fin Height
0.650" (16.51mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
3.0W @ 20°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 400 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Shape
Square, Pin Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0006,03378 €6.033,78 €
Unit Price without VAT:6,03378 €
Unit Price with VAT:7,18020 €