
628-40ABT3 | |
|---|---|
DigiKey Part Number | 628-40ABT3-ND |
Manufacturer | |
Manufacturer Product Number | 628-40ABT3 |
Description | HEATSINK FOR 45MM BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 2.5W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.750" (44.45mm) | |
Width | 1.700" (43.18mm) | |
Diameter | - | |
Fin Height | 4.000" (101.60mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,17857 € | 2.225,00 € |
| Unit Price without VAT: | 3,17857 € |
|---|---|
| Unit Price with VAT: | 3,78250 € |

