
623K | |
|---|---|
DigiKey Part Number | 623KW-ND |
Manufacturer | |
Manufacturer Product Number | 623K |
Description | HEAT SINK PWR NO MNT HOLES BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 15.0W @ 52°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 52°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 3.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,42464 € | 1.606,16 € |
| Unit Price without VAT: | 6,42464 € |
|---|---|
| Unit Price with VAT: | 7,64532 € |



