
52824ABME | |
|---|---|
DigiKey Part Number | 345-52824ABME-ND |
Manufacturer | |
Manufacturer Product Number | 52824ABME |
Description | EXTRUDED HEAT SINKS FOR DC/DC CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 5.0W @ 60°C Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.400" (60.96mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 3.50°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,34243 € | 2.506,82 € |
| Unit Price without VAT: | 3,34243 € |
|---|---|
| Unit Price with VAT: | 3,97749 € |

