

3687932 | |
|---|---|
DigiKey Part Number | 6387-3687932-ND |
Manufacturer | |
Manufacturer Product Number | 3687932 |
Description | COVER 5.250X6.299X0.020" CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover 5.250" L x 6.299" W x 0.020" H (133.35mm x 160.00mm x 0.50mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 3687932 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 5.250" L x 6.299" W x 0.020" H (133.35mm x 160.00mm x 0.50mm) | |
Features | - | |
Color | Clear | |
Material | Plastic, Non Specified | |
For Use With/Related Products | CPCI, 3U, 160MM | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 15,57476 € | 327,07 € |
| Unit Price without VAT: | 15,57476 € |
|---|---|
| Unit Price with VAT: | 18,53396 € |

