

3684700 | |
|---|---|
DigiKey Part Number | 6387-3684700-ND |
Manufacturer | |
Manufacturer Product Number | 3684700 |
Description | COVER 14.646X16.800X0.039" NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover 14.646" L x 16.800" W x 0.039" H (372.00mm x 426.72mm x 1.00mm) Natural |
Category | Color Natural |
Manufacturer C/A Design | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Ripac 84HP, 372MM |
Part Status Active | Ventilation Vented |
Type Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 14.646" L x 16.800" W x 0.039" H (372.00mm x 426.72mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 30,55364 € | 336,09 € |
| Unit Price without VAT: | 30,55364 € |
|---|---|
| Unit Price with VAT: | 36,35883 € |











