
302NN | |
|---|---|
DigiKey Part Number | 302NN-ND |
Manufacturer | |
Manufacturer Product Number | 302NN |
Description | HEATSINK COMPACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Semiconductor Cases Aluminum Alloy 15.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 1.80°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 23,51307 € | 3.291,83 € |
| Unit Price without VAT: | 23,51307 € |
|---|---|
| Unit Price with VAT: | 27,98055 € |

