
286-CTE | |
|---|---|
DigiKey Part Number | 286-CTE-ND |
Manufacturer | |
Manufacturer Product Number | 286-CTE |
Description | HEATSINK FOR TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 4.0W @ 58°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 286-CTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.190" (30.23mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 58°C | |
Thermal Resistance @ Forced Air Flow | 7.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,33176 € | 6.658,80 € |
| Unit Price without VAT: | 1,33176 € |
|---|---|
| Unit Price with VAT: | 1,58479 € |

