
286-AB | |
|---|---|
DigiKey Part Number | 286-AB-ND |
Manufacturer | |
Manufacturer Product Number | 286-AB |
Description | HEATSINK FOR TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 58°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.190" (30.23mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 58°C | |
Thermal Resistance @ Forced Air Flow | 7.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34166 € | 1.708,30 € |
| Unit Price without VAT: | 0,34166 € |
|---|---|
| Unit Price with VAT: | 0,40658 € |

