
274-3AB | |
|---|---|
DigiKey Part Number | 274-3AB-ND |
Manufacturer | |
Manufacturer Product Number | 274-3AB |
Description | HEAT SINKS BOARD LEVEL PWR SEMI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 62°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 62°C | |
Thermal Resistance @ Forced Air Flow | 9.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24873 € | 1.243,65 € |
| Unit Price without VAT: | 0,24873 € |
|---|---|
| Unit Price with VAT: | 0,29599 € |


