
175-6-210P | |
|---|---|
DigiKey Part Number | 175-6-210P-ND |
Manufacturer | |
Manufacturer Product Number | 175-6-210P |
Description | THERM PAD 17.45MMX14.27MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 17.45mm x 14.27mm Rectangular |
Datasheet | Datasheet |
Category | Outline 17.45mm x 14.27mm |
Manufacturer Wakefield Thermal Solutions | Thickness 0.0060" (0.152mm) |
Series | Backing, Carrier Polyimide |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Resistivity 0.40°C/W |
Usage TO-220 | Thermal Conductivity 0.5W/m-K |
Type Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41883 € | 1.256,49 € |
| Unit Price without VAT: | 0,41883 € |
|---|---|
| Unit Price with VAT: | 0,49841 € |

