Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127798

DigiKey Part Number
345-127798-ND
Manufacturer
Manufacturer Product Number
127798
Description
9.00" WIDE X 36" FLATBACK W/ MOU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
9.000" (228.60mm)
Diameter
-
Fin Height
1.020" (25.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
2.1°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1152,31000 €152,31 €
10134,75500 €1.347,55 €
25128,33040 €3.208,26 €
50123,66760 €6.183,38 €
Manufacturers Standard Package
Unit Price without VAT:152,31000 €
Unit Price with VAT:181,24890 €