
127793 | |
|---|---|
DigiKey Part Number | 345-127793-ND |
Manufacturer | |
Manufacturer Product Number | 127793 |
Description | 4.519" WIDE X 36" FLATBACK W/MOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 127793 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 4.519" (114.78mm) | |
Diameter | - | |
Fin Height | 1.898" (48.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.4°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,50000 € | 109,50 € |
| 10 | 96,89100 € | 968,91 € |
| 25 | 92,27360 € | 2.306,84 € |
| 50 | 88,92360 € | 4.446,18 € |
| 100 | 85,69050 € | 8.569,05 € |
| Unit Price without VAT: | 109,50000 € |
|---|---|
| Unit Price with VAT: | 130,30500 € |

