Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127791

DigiKey Part Number
345-127791-ND
Manufacturer
Manufacturer Product Number
127791
Description
5.64" WIDE X 36" MULTI CHANNEL 7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
5.640" (143.26mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
2.26°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,33000 €53,33 €
1047,19200 €471,92 €
2544,94600 €1.123,65 €
5043,31660 €2.165,83 €
10041,74400 €4.174,40 €
Manufacturers Standard Package
Unit Price without VAT:53,33000 €
Unit Price with VAT:63,46270 €