
127790 | |
|---|---|
DigiKey Part Number | 345-127790-ND |
Manufacturer | |
Manufacturer Product Number | 127790 |
Description | 4.75" WIDE X 36" CENTER CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.3°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,69000 € | 41,69 € |
| 10 | 36,88700 € | 368,87 € |
| 25 | 35,13160 € | 878,29 € |
| 50 | 33,85860 € | 1.692,93 € |
| 100 | 32,63020 € | 3.263,02 € |
| 250 | 31,07208 € | 7.768,02 € |
| Unit Price without VAT: | 41,69000 € |
|---|---|
| Unit Price with VAT: | 49,61110 € |

