
127789 | |
|---|---|
DigiKey Part Number | 345-127789-ND |
Manufacturer | |
Manufacturer Product Number | 127789 |
Description | 2.82" WIDE X 36" CENTER CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.820" (71.63mm) | |
Diameter | - | |
Fin Height | 0.937" (23.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.1°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,53000 € | 45,53 € |
| 10 | 40,29100 € | 402,91 € |
| 25 | 38,37400 € | 959,35 € |
| 50 | 36,98280 € | 1.849,14 € |
| 100 | 35,64080 € | 3.564,08 € |
| 250 | 33,93856 € | 8.484,64 € |
| Unit Price without VAT: | 45,53000 € |
|---|---|
| Unit Price with VAT: | 54,18070 € |

