Heat Sink Aluminum Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127788

DigiKey Part Number
345-127788-ND
Manufacturer
Manufacturer Product Number
127788
Description
2.00" WIDE X 36" CENTER CHANNEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
-
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
2.000" (50.80mm)
Diameter
-
Fin Height
0.562" (14.28mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
6.5°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,57000 €28,57 €
1025,28900 €252,89 €
2524,08600 €602,15 €
5023,21380 €1.160,69 €
10022,37220 €2.237,22 €
25021,30476 €5.326,19 €
Manufacturers Standard Package
Unit Price without VAT:28,57000 €
Unit Price with VAT:33,99830 €