Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127787

DigiKey Part Number
345-127787-ND
Manufacturer
Manufacturer Product Number
127787
Description
1.625" WIDE X 36" CENTER CHANNEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
1.625" (41.28mm)
Diameter
-
Fin Height
1.200" (30.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
4.64°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,24000 €45,24 €
1040,03100 €400,31 €
2538,12600 €953,15 €
5036,74420 €1.837,21 €
10035,41070 €3.541,07 €
25033,71960 €8.429,90 €
Manufacturers Standard Package
Unit Price without VAT:45,24000 €
Unit Price with VAT:53,83560 €