
127786 | |
|---|---|
DigiKey Part Number | 345-127786-ND |
Manufacturer | |
Manufacturer Product Number | 127786 |
Description | 6.00" WIDE X 36" LONG HIGH ASPEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Fin Height | 2.750" (69.85mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.49°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,91000 € | 210,91 € |
| 10 | 186,58900 € | 1.865,89 € |
| 25 | 177,68640 € | 4.442,16 € |
| 50 | 171,22680 € | 8.561,34 € |
| Unit Price without VAT: | 210,91000 € |
|---|---|
| Unit Price with VAT: | 250,98290 € |

