
127779 | |
|---|---|
DigiKey Part Number | 345-127779-ND |
Manufacturer | |
Manufacturer Product Number | 127779 |
Description | 11.42" WIDE X 36" FLATBACK HEAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 11.420" (290.07mm) | |
Diameter | - | |
Fin Height | 2.559" (65.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.76°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,36000 € | 390,36 € |
| 10 | 345,30500 € | 3.453,05 € |
| 25 | 328,80960 € | 8.220,24 € |
| Unit Price without VAT: | 390,36000 € |
|---|---|
| Unit Price with VAT: | 464,52840 € |

