
127774 | |
|---|---|
DigiKey Part Number | 345-127774-ND |
Manufacturer | |
Manufacturer Product Number | 127774 |
Description | 7.201" WIDE X 36" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.201" (182.91mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.5°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,88000 € | 69,88 € |
| 10 | 61,83300 € | 618,33 € |
| 25 | 58,88960 € | 1.472,24 € |
| 50 | 56,75320 € | 2.837,66 € |
| 100 | 54,69170 € | 5.469,17 € |
| Unit Price without VAT: | 69,88000 € |
|---|---|
| Unit Price with VAT: | 83,15720 € |


