
127771 | |
|---|---|
DigiKey Part Number | 345-127771-ND |
Manufacturer | |
Manufacturer Product Number | 127771 |
Description | 6.75" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.750" (171.45mm) | |
Diameter | - | |
Fin Height | 1.630" (41.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.3°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,61000 € | 110,61 € |
| 10 | 97,86700 € | 978,67 € |
| 25 | 93,20280 € | 2.330,07 € |
| 50 | 89,81920 € | 4.490,96 € |
| Unit Price without VAT: | 110,61000 € |
|---|---|
| Unit Price with VAT: | 131,62590 € |

