Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127767

DigiKey Part Number
345-127767-ND
Manufacturer
Manufacturer Product Number
127767
Description
6.50" X 36" FLATBACK HEATSINK XX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
6.500" (165.10mm)
Diameter
-
Fin Height
0.800" (20.32mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.07°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1163,07000 €163,07 €
10144,26600 €1.442,66 €
25137,38680 €3.434,67 €
50132,39440 €6.619,72 €
Manufacturers Standard Package
Unit Price without VAT:163,07000 €
Unit Price with VAT:194,05330 €