
127765 | |
|---|---|
DigiKey Part Number | 345-127765-ND |
Manufacturer | |
Manufacturer Product Number | 127765 |
Description | 6.39" WIDE X 36" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 6.390" (162.31mm) | |
Diameter | - | |
Fin Height | 0.875" (22.23mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.75°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,51000 € | 80,51 € |
| 10 | 71,23500 € | 712,35 € |
| 25 | 67,84240 € | 1.696,06 € |
| 50 | 65,38100 € | 3.269,05 € |
| 100 | 63,00530 € | 6.300,53 € |
| Unit Price without VAT: | 80,51000 € |
|---|---|
| Unit Price with VAT: | 95,80690 € |


