
127749 | |
|---|---|
DigiKey Part Number | 345-127749-ND |
Manufacturer | |
Manufacturer Product Number | 127749 |
Description | 1.845" WIDE X 36" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 1.845" (46.86mm) | |
Diameter | - | |
Fin Height | 1.254" (31.85mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.4°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,93000 € | 53,93 € |
| 10 | 47,72500 € | 477,25 € |
| 25 | 45,45320 € | 1.136,33 € |
| 50 | 43,80480 € | 2.190,24 € |
| 100 | 42,21480 € | 4.221,48 € |
| Unit Price without VAT: | 53,93000 € |
|---|---|
| Unit Price with VAT: | 64,17670 € |

