



127733 | |
|---|---|
DigiKey Part Number | 345-127733-ND |
Manufacturer | |
Manufacturer Product Number | 127733 |
Description | 5.64" WIDE X 12" MULTI CHANNEL 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.640" (143.26mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.26°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,24000 € | 34,24 € |
| 10 | 30,30200 € | 303,02 € |
| 25 | 28,86080 € | 721,52 € |
| 50 | 27,81520 € | 1.390,76 € |
| 100 | 26,80620 € | 2.680,62 € |
| 250 | 25,52680 € | 6.381,70 € |
| Unit Price without VAT: | 34,24000 € |
|---|---|
| Unit Price with VAT: | 40,74560 € |

