



127730 | |
|---|---|
DigiKey Part Number | 345-127730-ND |
Manufacturer | |
Manufacturer Product Number | 127730 |
Description | 2.00" WIDE X 12" CENTER CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Fin Height | 0.562" (14.28mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.5°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 13,20600 € | 132,06 € |
| 25 | 12,57880 € | 314,47 € |
| 50 | 12,12360 € | 606,18 € |
| 100 | 11,68450 € | 1.168,45 € |
| 250 | 11,12772 € | 2.781,93 € |
| 500 | 10,72366 € | 5.361,83 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |


