
126828 | |
|---|---|
DigiKey Part Number | 345-126828-ND |
Manufacturer | |
Manufacturer Product Number | 126828 |
Description | HEAT PIPE FLAT 11.5X12.29X500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 19.685" (500.00mm) |
Packaging Bulk | Width 0.484" (12.29mm) |
Part Status Active | Height 0.453" (11.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 17,24400 € | 172,44 € |
| 25 | 16,42480 € | 410,62 € |
| 50 | 15,83020 € | 791,51 € |
| 100 | 15,25680 € | 1.525,68 € |
| 300 | 14,38867 € | 4.316,60 € |
| 500 | 14,00140 € | 7.000,70 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |

