
126820 | |
|---|---|
DigiKey Part Number | 345-126820-ND |
Manufacturer | |
Manufacturer Product Number | 126820 |
Description | HEAT PIPE FLAT 11.5X12.29X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.484" (12.29mm) |
Part Status Active | Height 0.453" (11.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 10,07900 € | 100,79 € |
| 25 | 9,60040 € | 240,01 € |
| 50 | 9,25320 € | 462,66 € |
| 100 | 8,91830 € | 891,83 € |
| 300 | 8,41130 € | 2.523,39 € |
| 500 | 8,18518 € | 4.092,59 € |
| 1.000 | 7,88774 € | 7.887,74 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

