
126817 | |
|---|---|
DigiKey Part Number | 345-126817-ND |
Manufacturer | |
Manufacturer Product Number | 126817 |
Description | HEAT PIPE FLAT 11X12.57X550MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 21.654" (550.00mm) |
Packaging Bulk | Width 0.495" (12.57mm) |
Part Status Active | Height 0.433" (11.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,50000 € | 20,50 € |
| 10 | 18,14200 € | 181,42 € |
| 25 | 17,28000 € | 432,00 € |
| 50 | 16,65420 € | 832,71 € |
| 100 | 16,05080 € | 1.605,08 € |
| 300 | 15,13740 € | 4.541,22 € |
| 500 | 14,73000 € | 7.365,00 € |
| Unit Price without VAT: | 20,50000 € |
|---|---|
| Unit Price with VAT: | 24,39500 € |

