
126806 | |
|---|---|
DigiKey Part Number | 345-126806-ND |
Manufacturer | |
Manufacturer Product Number | 126806 |
Description | HEAT PIPE FLAT 10.5X12.86X600MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 23.622" (600.00mm) |
Packaging Bulk | Width 0.506" (12.86mm) |
Part Status Active | Height 0.413" (10.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,51000 € | 21,51 € |
| 10 | 19,03700 € | 190,37 € |
| 25 | 18,13200 € | 453,30 € |
| 50 | 17,47560 € | 873,78 € |
| 100 | 16,84240 € | 1.684,24 € |
| 300 | 15,88390 € | 4.765,17 € |
| 500 | 15,45634 € | 7.728,17 € |
| Unit Price without VAT: | 21,51000 € |
|---|---|
| Unit Price with VAT: | 25,59690 € |

