
126797 | |
|---|---|
DigiKey Part Number | 345-126797-ND |
Manufacturer | |
Manufacturer Product Number | 126797 |
Description | HEAT PIPE FLAT 10.5X12.86X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.506" (12.86mm) |
Part Status Active | Height 0.413" (10.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 10,84400 € | 108,44 € |
| 25 | 10,32920 € | 258,23 € |
| 50 | 9,95560 € | 497,78 € |
| 100 | 9,59510 € | 959,51 € |
| 300 | 9,04967 € | 2.714,90 € |
| 500 | 8,80640 € | 4.403,20 € |
| 1.000 | 8,48627 € | 8.486,27 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |

