
126790 | |
|---|---|
DigiKey Part Number | 345-126790-ND |
Manufacturer | |
Manufacturer Product Number | 126790 |
Description | HEAT PIPE FLAT 10X13.14X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 15.748" (400.00mm) |
Packaging Bulk | Width 0.517" (13.14mm) |
Part Status Active | Height 0.394" (10.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,54130 € | 1.454,13 € |
| Unit Price without VAT: | 14,54130 € |
|---|---|
| Unit Price with VAT: | 17,30415 € |

