
126787 | |
|---|---|
DigiKey Part Number | 345-126787-ND |
Manufacturer | |
Manufacturer Product Number | 126787 |
Description | HEAT PIPE FLAT 10X13.14X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.517" (13.14mm) |
Part Status Active | Height 0.394" (10.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 12,68400 € | 126,84 € |
| 25 | 12,08160 € | 302,04 € |
| 50 | 11,64440 € | 582,22 € |
| 100 | 11,22260 € | 1.122,26 € |
| 300 | 10,58443 € | 3.175,33 € |
| 500 | 10,29972 € | 5.149,86 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |

