
126777 | |
|---|---|
DigiKey Part Number | 345-126777-ND |
Manufacturer | |
Manufacturer Product Number | 126777 |
Description | HEAT PIPE FLAT 9.5X13.43X350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 13.780" (350.00mm) |
Packaging Bulk | Width 0.529" (13.43mm) |
Part Status Active | Height 0.374" (9.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,62510 € | 1.362,51 € |
| Unit Price without VAT: | 13,62510 € |
|---|---|
| Unit Price with VAT: | 16,21387 € |

