
126764 | |
|---|---|
DigiKey Part Number | 345-126764-ND |
Manufacturer | |
Manufacturer Product Number | 126764 |
Description | HEAT PIPE FLAT 9.5X10.29X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 11.811" (300.00mm) |
Packaging Bulk | Width 0.405" (10.29mm) |
Part Status Active | Height 0.374" (9.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,40790 € | 1.240,79 € |
| Unit Price without VAT: | 12,40790 € |
|---|---|
| Unit Price with VAT: | 14,76540 € |

