
126752 | |
|---|---|
DigiKey Part Number | 345-126752-ND |
Manufacturer | |
Manufacturer Product Number | 126752 |
Description | HEAT PIPE FLAT 9X13.71X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 11.811" (300.00mm) |
Packaging Bulk | Width 0.540" (13.71mm) |
Part Status Active | Height 0.354" (9.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,72200 € | 1.272,20 € |
| Unit Price without VAT: | 12,72200 € |
|---|---|
| Unit Price with VAT: | 15,13918 € |

