
126746 | |
|---|---|
DigiKey Part Number | 345-126746-ND |
Manufacturer | |
Manufacturer Product Number | 126746 |
Description | HEAT PIPE FLAT 9X10.57X600MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 23.622" (600.00mm) |
Packaging Bulk | Width 0.416" (10.57mm) |
Part Status Active | Height 0.354" (9.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 15,82100 € | 158,21 € |
| 25 | 15,06880 € | 376,72 € |
| 50 | 14,52340 € | 726,17 € |
| 100 | 13,99730 € | 1.399,73 € |
| 300 | 13,20107 € | 3.960,32 € |
| 500 | 12,84588 € | 6.422,94 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |

