
126730 | |
|---|---|
DigiKey Part Number | 345-126730-ND |
Manufacturer | |
Manufacturer Product Number | 126730 |
Description | HEAT PIPE FLAT 8.5X14X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 15.748" (400.00mm) |
Packaging Bulk | Width 0.551" (14.00mm) |
Part Status Active | Height 0.335" (8.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| 10 | 15,13800 € | 151,38 € |
| 25 | 14,54160 € | 363,54 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |

