
126721 | |
|---|---|
DigiKey Part Number | 345-126721-ND |
Manufacturer | |
Manufacturer Product Number | 126721 |
Description | HEAT PIPE FLAT 8.5X10.86X550MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 21.654" (550.00mm) |
Packaging Bulk | Width 0.428" (10.86mm) |
Part Status Active | Height 0.335" (8.50mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,13550 € | 1.413,55 € |
| Unit Price without VAT: | 14,13550 € |
|---|---|
| Unit Price with VAT: | 16,82125 € |

