
126708 | |
|---|---|
DigiKey Part Number | 345-126708-ND |
Manufacturer | |
Manufacturer Product Number | 126708 |
Description | HEAT PIPE FLAT 8X14.28X500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 19.685" (500.00mm) | |
Width | 0.562" (14.28mm) | |
Height | 0.315" (8.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 10 | 17,46200 € | 174,62 € |
| 25 | 16,63160 € | 415,79 € |
| 50 | 16,02960 € | 801,48 € |
| 100 | 15,44890 € | 1.544,89 € |
| 300 | 14,56980 € | 4.370,94 € |
| 500 | 14,17768 € | 7.088,84 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |

