
126701 | |
|---|---|
DigiKey Part Number | 345-126701-ND |
Manufacturer | |
Manufacturer Product Number | 126701 |
Description | HEAT PIPE FLAT 8X14.28X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.562" (14.28mm) | |
Height | 0.315" (8.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 10,84400 € | 108,44 € |
| 25 | 10,32920 € | 258,23 € |
| 50 | 9,95560 € | 497,78 € |
| 100 | 9,59510 € | 959,51 € |
| 300 | 9,04967 € | 2.714,90 € |
| 500 | 8,80640 € | 4.403,20 € |
| 1.000 | 8,48627 € | 8.486,27 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |

