
126699 | |
|---|---|
DigiKey Part Number | 345-126699-ND |
Manufacturer | |
Manufacturer Product Number | 126699 |
Description | HEAT PIPE FLAT 8X14.28X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 2.756" (70.00mm) |
Packaging Bulk | Width 0.562" (14.28mm) |
Part Status Active | Height 0.315" (8.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 9,56700 € | 95,67 € |
| 25 | 9,11280 € | 227,82 € |
| 50 | 8,78320 € | 439,16 € |
| 100 | 8,46530 € | 846,53 € |
| 300 | 7,98410 € | 2.395,23 € |
| 500 | 7,76952 € | 3.884,76 € |
| 1.000 | 7,48722 € | 7.487,22 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

