
126688 | |
|---|---|
DigiKey Part Number | 345-126688-ND |
Manufacturer | |
Manufacturer Product Number | 126688 |
Description | HEAT PIPE FLAT 8X11.14X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 3.937" (100.00mm) |
Packaging Bulk | Width 0.439" (11.14mm) |
Part Status Active | Height 0.315" (8.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,51300 € | 95,13 € |
| 25 | 9,06120 € | 226,53 € |
| 50 | 8,73360 € | 436,68 € |
| 100 | 8,41750 € | 841,75 € |
| 300 | 7,93910 € | 2.381,73 € |
| 500 | 7,72572 € | 3.862,86 € |
| 1.000 | 7,44500 € | 7.445,00 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

